
DMP3015LSS-13 | |
|---|---|
DigiKey Part Number | DMP3015LSSDITR-ND - Tape & Reel (TR) DMP3015LSSDICT-ND - Cut Tape (CT) DMP3015LSSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3015LSS-13 |
Description | MOSFET P-CH 30V 13A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2748 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 13A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4407A | Alpha & Omega Semiconductor Inc. | 74 593 | 785-1022-1-ND | 25,86000 Kč | Similar |
| BSO301SPHXUMA1 | Infineon Technologies | 2 355 | BSO301SPHXUMA1CT-ND | 65,49000 Kč | Similar |
| FDS6679AZ | onsemi | 17 687 | FDS6679AZCT-ND | 33,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 20,04200 Kč | 200,42 Kč |
| 100 | 13,29750 Kč | 1 329,75 Kč |
| 500 | 10,40356 Kč | 5 201,78 Kč |
| 1 000 | 9,47173 Kč | 9 471,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,46308 Kč | 21 157,70 Kč |
| 5 000 | 7,83975 Kč | 39 198,75 Kč |
| 7 500 | 7,52222 Kč | 56 416,65 Kč |
| 12 500 | 7,16555 Kč | 89 569,38 Kč |
| 17 500 | 6,95440 Kč | 121 702,00 Kč |
| 25 000 | 6,84321 Kč | 171 080,25 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |


