
BSO301SPHXUMA1 | |
|---|---|
DigiKey Part Number | BSO301SPHXUMA1TR-ND - Tape & Reel (TR) BSO301SPHXUMA1CT-ND - Cut Tape (CT) BSO301SPHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO301SPHXUMA1 |
Description | MOSFET P-CH 30V 12.6A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.6A (Ta) 1.79W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO301SPHXUMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 136 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5890 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.79W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 14.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4413LSS-13 | Diodes Incorporated | 7 002 | DMG4413LSS-13DICT-ND | 1,16000 Kč | Similar |
| NP75P03YDG-E1-AY | Renesas Electronics Corporation | 3 341 | 559-NP75P03YDG-E1-AYCT-ND | 2,53000 Kč | Similar |
| RRH140P03GZETB | Rohm Semiconductor | 497 | RRH140P03GZETBCT-ND | 2,43000 Kč | Similar |
| SI4425DDY-T1-GE3 | Vishay Siliconix | 258 | SI4425DDY-T1-GE3CT-ND | 1,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 100 | 24,81330 Kč | 2 481,33 Kč |
| 500 | 19,90862 Kč | 9 954,31 Kč |
| 1 000 | 18,33209 Kč | 18 332,09 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |





