
RRH140P03GZETB | |
|---|---|
DigiKey Part Number | RRH140P03GZETBTR-ND - Tape & Reel (TR) RRH140P03GZETBCT-ND - Cut Tape (CT) RRH140P03GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH140P03GZETB |
Description | MOSFET P-CH 30V 14A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 14A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RRH140P03GZETB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 8000 pF @ 10 V |
FET Type | Power Dissipation (Max) 650mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 14A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRH140P03TB1 | Rohm Semiconductor | 13 188 | RRH140P03TB1CT-ND | 75,38000 Kč | Similar |
| SI4101DY-T1-GE3 | Vishay Siliconix | 4 769 | SI4101DY-T1-GE3CT-ND | 32,34000 Kč | Similar |
| SI4491EDY-T1-GE3 | Vishay Siliconix | 3 557 | SI4491EDY-T1-GE3CT-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 44,76800 Kč | 447,68 Kč |
| 100 | 31,09590 Kč | 3 109,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,68044 Kč | 54 201,10 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

