
SI4491EDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4491EDY-T1-GE3TR-ND - Tape & Reel (TR) SI4491EDY-T1-GE3CT-ND - Cut Tape (CT) SI4491EDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4491EDY-T1-GE3 |
Description | MOSFET P-CH 30V 17.3A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 17.3A (Ta) 3.1W (Ta), 6.9W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 153 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4620 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 6.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 100 | 14,07920 Kč | 1 407,92 Kč |
| 500 | 11,03780 Kč | 5 518,90 Kč |
| 1 000 | 10,05867 Kč | 10 058,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,99857 Kč | 22 496,43 Kč |
| 5 000 | 8,34351 Kč | 41 717,55 Kč |
| 7 500 | 8,00987 Kč | 60 074,02 Kč |
| 12 500 | 7,63511 Kč | 95 438,88 Kč |
| 17 500 | 7,41321 Kč | 129 731,18 Kč |
| 25 000 | 7,34930 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

