


RRH140P03TB1 | |
|---|---|
DigiKey Part Number | RRH140P03TB1TR-ND - Tape & Reel (TR) RRH140P03TB1CT-ND - Cut Tape (CT) RRH140P03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH140P03TB1 |
Description | MOSFET P-CH 30V 14A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RRH140P03TB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8000 pF @ 10 V |
FET Type | Power Dissipation (Max) 650mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 14A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRH140P03GZETB | Rohm Semiconductor | 497 | RRH140P03GZETBCT-ND | 68,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 49,15600 Kč | 491,56 Kč |
| 100 | 34,19940 Kč | 3 419,94 Kč |
| 500 | 27,80598 Kč | 13 902,99 Kč |
| 1 000 | 27,45237 Kč | 27 452,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,53053 Kč | 58 826,32 Kč |
| 5 000 | 22,42847 Kč | 112 142,35 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

