
SI4101DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4101DY-T1-GE3TR-ND - Tape & Reel (TR) SI4101DY-T1-GE3CT-ND - Cut Tape (CT) SI4101DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4101DY-T1-GE3 |
Description | MOSFET P-CH 30V 25.7A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25.7A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 203 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8190 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 100 | 13,54370 Kč | 1 354,37 Kč |
| 500 | 10,60064 Kč | 5 300,32 Kč |
| 1 000 | 9,65320 Kč | 9 653,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,62774 Kč | 21 569,35 Kč |
| 5 000 | 7,99390 Kč | 39 969,50 Kč |
| 7 500 | 7,67110 Kč | 57 533,25 Kč |
| 12 500 | 7,30845 Kč | 91 355,62 Kč |
| 17 500 | 7,09375 Kč | 124 140,62 Kč |
| 25 000 | 6,99233 Kč | 174 808,25 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

