Diode 60 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2L60

DigiKey Part Number
497-3214-1-ND - Cut Tape (CT)
497-3214-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STPS2L60
Description
DIODE SCHOTTKY 60V 2A DO41
Customer Reference
Detailed Description
Diode 60 V 2A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
STPS2L60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS2H100AFSTMicroelectronics12 661497-17871-1-ND11,76000 KčMFR Recommended
1N6759Microchip Technology01N6759-ND1 782,73440 KčSimilar
MBR360Gonsemi2 896MBR360GOS-ND16,59000 KčSimilar
MBR360RLGonsemi718MBR360RLGOSCT-ND18,27000 KčSimilar
SB160-TDiodes Incorporated4 97031-SB160-TCT-ND11,97000 KčSimilar
In-Stock: 2 628
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,13100 Kč61,31 Kč
1003,86570 Kč386,57 Kč
5002,88848 Kč1 444,24 Kč
1 0002,57205 Kč2 572,05 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,30548 Kč4 610,96 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč