
MBR360RLG | |
|---|---|
DigiKey Part Number | MBR360RLGOSTR-ND - Tape & Reel (TR) MBR360RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR360RLG |
Description | DIODE SCHOTTKY 60V 3A AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR360RLG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR360 | Diotec Semiconductor | 1 691 | 4878-MBR360CT-ND | 0,47000 Kč | Similar |
| SB360-E3/54 | Vishay General Semiconductor - Diodes Division | 7 213 | SB360-E3/54GICT-ND | 0,88000 Kč | Similar |
| SB360-E3/73 | Vishay General Semiconductor - Diodes Division | 3 005 | SB360-E3/73GICT-ND | 1,22000 Kč | Similar |
| SB360E-G | Comchip Technology | 2 674 | 641-1417-1-ND | 0,80000 Kč | Similar |
| STPS2L60 | STMicroelectronics | 2 628 | 497-3214-1-ND | 0,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 100 | 7,28630 Kč | 728,63 Kč |
| 500 | 5,56572 Kč | 2 782,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,37752 Kč | 6 566,28 Kč |
| 3 000 | 3,98626 Kč | 11 958,78 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



