
SB360E-G | |
|---|---|
DigiKey Part Number | 641-1417-2-ND - Tape & Reel (TR) 641-1417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB360E-G |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB360E-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 7,95190 Kč | 795,19 Kč |
| 500 | 6,09404 Kč | 3 047,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,35379 Kč | 6 424,55 Kč |
| 2 400 | 4,87171 Kč | 11 692,10 Kč |
| 3 600 | 4,62598 Kč | 16 653,53 Kč |
| 6 000 | 4,34984 Kč | 26 099,04 Kč |
| 8 400 | 4,18630 Kč | 35 164,92 Kč |
| 12 000 | 4,02731 Kč | 48 327,72 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

