
MBR360 | |
|---|---|
DigiKey Part Number | 4878-MBR360CT-ND - Cut Tape (CT) 4878-MBR360TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBR360 |
Description | DIODE SCHOTTKY 60V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | MBR360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 4,21010 Kč | 421,01 Kč |
| 500 | 3,16230 Kč | 1 581,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 1,82386 Kč | 3 100,56 Kč |
| 3 400 | 1,76383 Kč | 5 997,02 Kč |
| 5 100 | 1,73073 Kč | 8 826,72 Kč |
| 8 500 | 1,65360 Kč | 14 055,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


