
MBR360G | |
|---|---|
DigiKey Part Number | MBR360GOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR360G |
Description | DIODE SCHOTTKY 60V 3A AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR360G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB360E-G | Comchip Technology | 2 674 | 641-1417-1-ND | 0,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 500 | 5,05296 Kč | 2 526,48 Kč |
| 1 000 | 4,54754 Kč | 4 547,54 Kč |
| 2 000 | 4,12201 Kč | 8 244,02 Kč |
| 5 000 | 3,66113 Kč | 18 305,65 Kč |
| 10 000 | 3,37621 Kč | 33 762,10 Kč |
| 50 000 | 3,01321 Kč | 150 660,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











