
LM380N/NOPB | |
|---|---|
DigiKey Part Number | 296-LM380N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM380N/NOPB |
Description | IC AMP CLASS AB MONO 2.5W 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM380N/NOPB Models |
Category | Voltage - Supply 10V ~ 22V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 14-PDIP |
Output Type 1-Channel (Mono) | Package / Case 14-DIP (0.300", 7.62mm) |
Max Output Power x Channels @ Load 2.5W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 26,92800 Kč | 673,20 Kč |
| 100 | 24,00700 Kč | 2 400,70 Kč |
| 250 | 22,61232 Kč | 5 653,08 Kč |
| 500 | 21,77114 Kč | 10 885,57 Kč |
| 1 000 | 21,07947 Kč | 21 079,47 Kč |
| 2 500 | 20,34899 Kč | 50 872,47 Kč |
| 5 000 | 19,90871 Kč | 99 543,55 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |







