1N6759 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 307
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 54 630
Unit Price: 12,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 970
Unit Price: 11,97000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 39 890
Unit Price: 9,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 145
Unit Price: 17,85000 Kč
Datasheet
Diode 60 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6759

DigiKey Part Number
1N6759-ND
Manufacturer
Manufacturer Product Number
1N6759
Description
DIODE SCHOTTKY 60V 1A DO41
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
690 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR160Gonsemi1 307MBR160GOS-ND11,97000 KčSimilar
MBR160RLGonsemi54 630MBR160RLGOSCT-ND12,81000 KčSimilar
SB160-TDiodes Incorporated4 97031-SB160-TCT-ND11,97000 KčSimilar
SB160E-GComchip Technology39 890641-1411-1-ND9,24000 KčSimilar
STPS1L60RLSTMicroelectronics1 145497-16205-1-ND17,85000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 782,73440 Kč178 273,44 Kč
Unit Price without VAT:1 782,73440 Kč
Unit Price with VAT:2 157,10862 Kč