Diode 60 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160-T

DigiKey Part Number
31-SB160-TTR-ND - Tape & Reel (TR)
31-SB160-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB160-T
Description
DIODE SCHOTTKY 60V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SB160-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB160-E3/54Vishay General Semiconductor - Diodes Division4 643SB160-E3/54GICT-ND13,02000 KčDirect
SB160-E3/73Vishay General Semiconductor - Diodes Division13 025SB160-E3/73GICT-ND17,64000 KčDirect
MBR160Gonsemi1 307MBR160GOS-ND11,97000 KčSimilar
SB160-E3/53Vishay General Semiconductor - Diodes Division8 944112-SB160-E3/53CT-ND19,95000 KčSimilar
STPS1L60RLSTMicroelectronics1 145497-16205-1-ND17,85000 KčSimilar
In-Stock: 4 970
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,65530 Kč465,53 Kč
5003,49868 Kč1 749,34 Kč
1 0003,12534 Kč3 125,34 Kč
2 0002,81069 Kč5 621,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,46966 Kč12 348,30 Kč
10 0002,25873 Kč22 587,30 Kč
15 0002,15126 Kč32 268,90 Kč
25 0002,03045 Kč50 761,25 Kč
35 0001,95892 Kč68 562,20 Kč
50 0001,88940 Kč94 470,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč