Diode 60 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160-E3/73

DigiKey Part Number
SB160-E3/73GICT-ND - Cut Tape (CT)
SB160-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB160-E3/73
Description
DIODE SCHOTTKY 60V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,91900 Kč109,19 Kč
1007,04060 Kč704,06 Kč
5005,37086 Kč2 685,43 Kč
1 0004,83248 Kč4 832,48 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0004,14766 Kč12 442,98 Kč
6 0003,80270 Kč22 816,20 Kč
9 0003,62694 Kč32 642,46 Kč
15 0003,42945 Kč51 441,75 Kč
21 0003,31250 Kč69 562,50 Kč
30 0003,19885 Kč95 965,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč