
MBR160G | |
|---|---|
DigiKey Part Number | MBR160GOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR160G |
Description | DIODE SCHOTTKY 60V 1A AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR160G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 4,73500 Kč | 473,50 Kč |
| 500 | 3,57134 Kč | 1 785,67 Kč |
| 1 000 | 3,19527 Kč | 3 195,27 Kč |
| 2 000 | 2,87851 Kč | 5 757,02 Kč |
| 5 000 | 2,53521 Kč | 12 676,05 Kč |
| 10 000 | 2,32293 Kč | 23 229,30 Kč |
| 50 000 | 1,95122 Kč | 97 561,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |







