


V14E14AUTO | |
|---|---|
DigiKey Part Number | F6389-ND |
Manufacturer | |
Manufacturer Product Number | V14E14AUTO |
Description | VARISTOR 22V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 3 kA |
Manufacturer Littelfuse Inc. | Energy 10J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 10200 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 22 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 24.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,25600 Kč | 231,40 Kč |
| 100 | 8,10940 Kč | 810,94 Kč |
| 250 | 7,56432 Kč | 1 891,08 Kč |
| 700 | 7,09763 Kč | 4 968,34 Kč |
| 1 400 | 6,85135 Kč | 9 591,89 Kč |
| 2 800 | 6,64872 Kč | 18 616,42 Kč |
| 5 600 | 6,49626 Kč | 36 379,06 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









