
SB160E-G | |
|---|---|
DigiKey Part Number | 641-1411-2-ND - Tape & Reel (TR) 641-1411-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB160E-G |
Description | DIODE SCHOTTKY 60V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB160E-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68060 Kč | 1 340,30 Kč |
| 1 000 | 2,38411 Kč | 2 384,11 Kč |
| 2 000 | 2,13434 Kč | 4 268,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86345 Kč | 9 317,25 Kč |
| 10 000 | 1,69582 Kč | 16 958,20 Kč |
| 15 000 | 1,61038 Kč | 24 155,70 Kč |
| 25 000 | 1,51435 Kč | 37 858,75 Kč |
| 35 000 | 1,45747 Kč | 51 011,45 Kč |
| 50 000 | 1,40219 Kč | 70 109,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

