Similar
Similar
Similar
Similar
Similar

STPS1H100AY | |
|---|---|
DigiKey Part Number | 497-11101-2-ND - Tape & Reel (TR) 497-11101-1-ND - Cut Tape (CT) 497-11101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100AY |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100AY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100-13 | Diodes Incorporated | 0 | B1100DITR-ND | 0,00000 Kč | Similar |
| B1100-13-F | Diodes Incorporated | 46 231 | B1100-FDICT-ND | 11,34000 Kč | Similar |
| B190-13 | Diodes Incorporated | 0 | B190-13-ND | 5,38074 Kč | Similar |
| B190-13-F | Diodes Incorporated | 16 848 | B190-13-FDICT-ND | 19,11000 Kč | Similar |
| MBRA1H100T3G | onsemi | 8 962 | MBRA1H100T3GOSCT-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| 500 | 3,46132 Kč | 1 730,66 Kč |
| 1 000 | 3,09133 Kč | 3 091,33 Kč |
| 2 000 | 2,77951 Kč | 5 559,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,44165 Kč | 12 208,25 Kč |
| 10 000 | 2,23263 Kč | 22 326,30 Kč |
| 15 000 | 2,12613 Kč | 31 891,95 Kč |
| 25 000 | 2,00645 Kč | 50 161,25 Kč |
| 35 000 | 1,93558 Kč | 67 745,30 Kč |
| 50 000 | 1,86669 Kč | 93 334,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |















