Diode 100 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS1100T3G

DigiKey Part Number
MBRS1100T3GOSTR-ND - Tape & Reel (TR)
MBRS1100T3GOSCT-ND - Cut Tape (CT)
MBRS1100T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS1100T3G
Description
DIODE SCHOTTKY 100V 1A SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MBRS1100T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS2H10-E3/5BTVishay General Semiconductor - Diodes Division12 748SS2H10-E3/5BTGICT-ND0,66000 KčSimilar
In-Stock: 37 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,58800 Kč85,88 Kč
1005,49100 Kč549,10 Kč
5004,15130 Kč2 075,65 Kč
1 0003,71896 Kč3 718,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,00918 Kč7 522,95 Kč
5 0002,74049 Kč13 702,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč