
SS19 | |
|---|---|
DigiKey Part Number | SS19FSTR-ND - Tape & Reel (TR) SS19FSCT-ND - Cut Tape (CT) SS19FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS19 |
Description | DIODE SCHOTTKY 90V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS19 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA1H100T3G | onsemi | 8 962 | MBRA1H100T3GOSCT-ND | 30,03000 Kč | Similar |
| B190Q-13-F | Diodes Incorporated | 4 127 | 31-B190Q-13-FCT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 7,00700 Kč | 700,70 Kč |
| 500 | 5,34484 Kč | 2 672,42 Kč |
| 1 000 | 4,80833 Kč | 4 808,33 Kč |
| 2 000 | 4,35667 Kč | 8 713,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,41142 Kč | 25 585,65 Kč |
| 15 000 | 3,15845 Kč | 47 376,75 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





