DMN62D0UDW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 43 219
Unit Price: 6,09000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 690
Unit Price: 6,09000 Kč
Datasheet
Mosfet Array 60V 350mA 320mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D0UDW-7

DigiKey Part Number
DMN62D0UDW-7DITR-ND - Tape & Reel (TR)
DMN62D0UDW-7DICT-ND - Cut Tape (CT)
DMN62D0UDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D0UDW-7
Description
MOSFET 2N-CH 60V 0.35A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 350mA 320mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
350mA
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
32pF @ 30V
Power - Max
320mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,81790 Kč281,79 Kč
5002,08510 Kč1 042,55 Kč
1 0001,84761 Kč1 847,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54503 Kč4 635,09 Kč
6 0001,39238 Kč8 354,28 Kč
9 0001,31452 Kč11 830,68 Kč
15 0001,22697 Kč18 404,55 Kč
21 0001,17510 Kč24 677,10 Kč
30 0001,12467 Kč33 740,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč