Parametric Equivalent

DMN62D0UDW-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UDW-13TR-ND - Tape & Reel (TR) 31-DMN62D0UDW-13CT-ND - Cut Tape (CT) 31-DMN62D0UDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UDW-13 |
Description | MOSFET 2N-CH 60V 0.35A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA 320mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 32pF @ 30V | |
Power - Max | 320mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81790 Kč | 281,79 Kč |
| 500 | 2,08510 Kč | 1 042,55 Kč |
| 1 000 | 1,84761 Kč | 1 847,61 Kč |
| 2 000 | 1,64730 Kč | 3 294,60 Kč |
| 5 000 | 1,43001 Kč | 7 150,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29554 Kč | 12 955,40 Kč |
| 20 000 | 1,18236 Kč | 23 647,20 Kč |
| 30 000 | 1,12467 Kč | 33 740,10 Kč |
| 50 000 | 1,05985 Kč | 52 992,50 Kč |
| 70 000 | 1,02146 Kč | 71 502,20 Kč |
| 100 000 | 0,98414 Kč | 98 414,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |





