
2N7002BKS,115 | |
|---|---|
DigiKey Part Number | 1727-4786-2-ND - Tape & Reel (TR) 1727-4786-1-ND - Cut Tape (CT) 1727-4786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKS,115 |
Description | MOSFET 2N-CH 60V 0.3A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA (Ta) 295mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKS,115 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 295mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 300mA (Ta) | Supplier Device Package 6-TSSOP |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,35810 Kč | 235,81 Kč |
| 500 | 1,73612 Kč | 868,06 Kč |
| 1 000 | 1,53411 Kč | 1 534,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19325 Kč | 3 579,75 Kč |
| 6 000 | 1,07184 Kč | 6 431,04 Kč |
| 9 000 | 1,00989 Kč | 9 089,01 Kč |
| 15 000 | 0,94023 Kč | 14 103,45 Kč |
| 21 000 | 0,89897 Kč | 18 878,37 Kč |
| 30 000 | 0,85884 Kč | 25 765,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










