Mosfet Array 60V 320mA (Ta) 420mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002HSX

DigiKey Part Number
1727-2N7002HSXTR-ND - Tape & Reel (TR)
1727-2N7002HSXCT-ND - Cut Tape (CT)
1727-2N7002HSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002HSX
Description
MOSFET 2N-CH 60V 0.32A 6TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 320mA (Ta) 420mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
34pF @ 10V
Power - Max
420mW
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,17900 Kč41,79 Kč
1002,61010 Kč261,01 Kč
5001,92720 Kč963,60 Kč
1 0001,70567 Kč1 705,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42352 Kč4 270,56 Kč
6 0001,28105 Kč7 686,30 Kč
9 0001,20839 Kč10 875,51 Kč
15 0001,12668 Kč16 900,20 Kč
21 0001,07827 Kč22 643,67 Kč
30 0001,03119 Kč30 935,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč