
MS110-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MS110-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MS110-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MS110-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS110-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,81840 Kč | 181,84 Kč |
| 500 | 1,32876 Kč | 664,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,05445 Kč | 1 898,01 Kč |
| 3 600 | 0,93814 Kč | 3 377,30 Kč |
| 5 400 | 0,87881 Kč | 4 745,57 Kč |
| 9 000 | 0,81197 Kč | 7 307,73 Kč |
| 12 600 | 0,77236 Kč | 9 731,74 Kč |
| 18 000 | 0,73383 Kč | 13 208,94 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

