Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1H100A

DigiKey Part Number
497-3209-2-ND - Tape & Reel (TR)
497-3209-1-ND - Cut Tape (CT)
497-3209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1H100A
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS1H100A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
4 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBA2100-HFComchip Technology11 819641-1693-1-ND0,64000 KčSimilar
In-Stock: 51 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,90200 Kč59,02 Kč
1003,72060 Kč372,06 Kč
5002,77712 Kč1 388,56 Kč
1 0002,47159 Kč2 471,59 Kč
2 0002,21423 Kč4 428,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,93514 Kč9 675,70 Kč
10 0001,76248 Kč17 624,80 Kč
15 0001,67445 Kč25 116,75 Kč
25 0001,57552 Kč39 388,00 Kč
35 0001,51694 Kč53 092,90 Kč
50 0001,45999 Kč72 999,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč