
STEVAL-IFP032V1 | |
|---|---|
DigiKey Part Number | 497-16383-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP032V1 |
Description | EVAL BOARD FOR VNI8200XP-32 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VNI8200XP-32 - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part VNI8200XP-32 |
Manufacturer STMicroelectronics | Primary Attributes 8-Channel (Octal) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function High Side Driver (Internal FET) |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 193,79000 Kč | 2 193,79 Kč |
| Unit Price without VAT: | 2 193,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 654,48590 Kč |



