
BQ7695202PFBR | |
|---|---|
DigiKey Part Number | 296-BQ7695202PFBRTR-ND - Tape & Reel (TR) 296-BQ7695202PFBRCT-ND - Cut Tape (CT) 296-BQ7695202PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7695202PFBR |
Description | 3-S TO 16-S HIGH-ACCURACY BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7695202PFBR Models |
Category | Fault Protection Over Temperature |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 48-TQFP |
Battery Chemistry LiFePO4/Li-ion | Supplier Device Package 48-TQFP (7x7) |
Number of Cells 3 ~ 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 83,04700 Kč | 830,47 Kč |
| 25 | 76,57320 Kč | 1 914,33 Kč |
| 100 | 69,45720 Kč | 6 945,72 Kč |
| 250 | 66,37056 Kč | 16 592,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,33459 Kč | 62 334,59 Kč |
| 2 000 | 60,94853 Kč | 121 897,06 Kč |
| 3 000 | 60,25488 Kč | 180 764,64 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |











