Similar
Similar
Similar
Similar
Similar
Similar

STP6N60M2 | |
|---|---|
DigiKey Part Number | 497-13974-5-ND |
Manufacturer | |
Manufacturer Product Number | STP6N60M2 |
Description | MOSFET N-CH 600V 4.5A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP6N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 232 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 50 | 22,20740 Kč | 1 110,37 Kč |
| 100 | 19,88510 Kč | 1 988,51 Kč |
| 500 | 15,80982 Kč | 7 904,91 Kč |
| 1 000 | 14,49912 Kč | 14 499,12 Kč |
| 2 000 | 13,39683 Kč | 26 793,66 Kč |
| 5 000 | 12,20446 Kč | 61 022,30 Kč |
| 10 000 | 11,46806 Kč | 114 680,60 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |







