N-Channel 800 V 10A (Tc) 300W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP10N80P

DigiKey Part Number
IXFP10N80P-ND
Manufacturer
Manufacturer Product Number
IXFP10N80P
Description
MOSFET N-CH 800V 10A TO220AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 10A (Tc) 300W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 5A, 10V
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
5078,65860 Kč3 932,93 Kč
10072,08820 Kč7 208,82 Kč
50060,58426 Kč30 292,13 Kč
1 00060,18279 Kč60 182,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč