N-Channel 600 V 6.2A (Tc) 125W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFBC40PBF

DigiKey Part Number
IRFBC40PBF-ND
Manufacturer
Manufacturer Product Number
IRFBC40PBF
Description
MOSFET N-CH 600V 6.2A TO220AB
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6.2A (Tc) 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFBC40PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 063
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
5036,02000 Kč1 801,00 Kč
10032,52170 Kč3 252,17 Kč
50026,38650 Kč13 193,25 Kč
1 00024,41542 Kč24 415,42 Kč
2 00022,75847 Kč45 516,94 Kč
5 00021,07674 Kč105 383,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč