CDM22010-650 SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 75 775
Unit Price: 34,02000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 047
Unit Price: 18,26826 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 896
Unit Price: 67,40000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 063
Unit Price: 72,02000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: 60,47000 Kč
Datasheet
N-Channel 650 V 10A (Ta) 2W (Ta), 156W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM22010-650 SL

DigiKey Part Number
CDM22010-650SL-ND
Manufacturer
Manufacturer Product Number
CDM22010-650 SL
Description
MOSFET N-CH 650V 10A TO220
Customer Reference
Detailed Description
N-Channel 650 V 10A (Ta) 2W (Ta), 156W (Tc) Through Hole TO-220-3
EDA/CAD Models
CDM22010-650 SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
30V
Input Capacitance (Ciss) (Max) @ Vds
1168 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes