FDP7N60NZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 901
Unit Price: 111,08000 Kč
Datasheet

Similar


IXYS
In Stock: 240
Unit Price: 146,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 45,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 074
Unit Price: 37,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 62,36000 Kč
Datasheet
N-Channel 600 V 6.5A (Tc) 147W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP7N60NZ

DigiKey Part Number
FDP7N60NZOS-ND
Manufacturer
Manufacturer Product Number
FDP7N60NZ
Description
MOSFET N-CH 600V 6.5A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 6.5A (Tc) 147W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP7N60NZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 3.25A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
147W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes