STP17N80K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 31,73554 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 299
Unit Price: 81,05000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 158
Unit Price: 106,25000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 53,30273 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 53,30273 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 32,02741 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 34
Unit Price: 96,80000 Kč
Datasheet
N-Channel 800 V 14A (Tc) 170W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP17N80K5

DigiKey Part Number
STP17N80K5-ND
Manufacturer
Manufacturer Product Number
STP17N80K5
Description
MOSFET N-CHANNEL 800V 14A TO220
Customer Reference
Detailed Description
N-Channel 800 V 14A (Tc) 170W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP17N80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
340mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
866 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.