FCP11N60N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 760
Unit Price: 91,34000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 995
Unit Price: 75,59000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 9
Unit Price: 95,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 322
Unit Price: 105,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: 103,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 306
Unit Price: 57,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 267
Unit Price: 59,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 582
Unit Price: 71,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: 103,94000 Kč
Datasheet
N-Channel 600 V 10.8A (Tc) 94W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP11N60N

DigiKey Part Number
FCP11N60N-ND
Manufacturer
Manufacturer Product Number
FCP11N60N
Description
MOSFET N-CH 600V 10.8A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 10.8A (Tc) 94W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP11N60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
299mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1505 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 790 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

790In Stock
Ships from Flip Electronics