


STL90N10F7 | |
|---|---|
DigiKey Part Number | 497-13969-2-ND - Tape & Reel (TR) 497-13969-1-ND - Cut Tape (CT) 497-13969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL90N10F7 |
Description | MOSFET N-CH 100V 70A POWERFLAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 5W (Ta), 100W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL90N10F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 100W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC082N10LSGATMA1 | Infineon Technologies | 166 | BSC082N10LSGATMA1CT-ND | 94,70000 Kč | Similar |
| BSC109N10NS3GATMA1 | Infineon Technologies | 1 367 | BSC109N10NS3GATMA1CT-ND | 55,01000 Kč | Similar |
| CSD19533Q5A | Texas Instruments | 454 | 296-37479-1-ND | 50,19000 Kč | Similar |
| IRLH5030TRPBF | Infineon Technologies | 5 317 | IRLH5030TRPBFCT-ND | 68,24000 Kč | Similar |
| SIR876ADP-T1-GE3 | Vishay Siliconix | 21 514 | SIR876ADP-T1-GE3CT-ND | 53,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 100 | 21,24370 Kč | 2 124,37 Kč |
| 500 | 16,93488 Kč | 8 467,44 Kč |
| 1 000 | 15,54944 Kč | 15 549,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,71568 Kč | 41 147,04 Kč |
| 6 000 | 12,83489 Kč | 77 009,34 Kč |
| 9 000 | 12,38639 Kč | 111 477,51 Kč |
| 15 000 | 12,31008 Kč | 184 651,20 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |







