
SMPZ3936B-M3/84A | |
|---|---|
DigiKey Part Number | 112-SMPZ3936B-M3/84ATR-ND - Tape & Reel (TR) 112-SMPZ3936B-M3/84ACT-ND - Cut Tape (CT) 112-SMPZ3936B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPZ3936B-M3/84A |
Description | DIODE ZENER 30V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 26 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 22.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-220AA (SMP) |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,91560 Kč | 491,56 Kč |
| 500 | 3,70152 Kč | 1 850,76 Kč |
| 1 000 | 3,30970 Kč | 3 309,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81086 Kč | 8 432,58 Kč |
| 6 000 | 2,55945 Kč | 15 356,70 Kč |
| 9 000 | 2,43129 Kč | 21 881,61 Kč |
| 15 000 | 2,28726 Kč | 34 308,90 Kč |
| 21 000 | 2,20195 Kč | 46 240,95 Kč |
| 30 000 | 2,11903 Kč | 63 570,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



