
LM4132AQ1MFT3.0 | |
|---|---|
DigiKey Part Number | 296-42344-2-ND - Tape & Reel (TR) 296-42344-1-ND - Cut Tape (CT) 296-42344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AQ1MFT3.0 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AQ1MFT3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,67000 Kč | 97,67 Kč |
| 10 | 74,18000 Kč | 741,80 Kč |
| 25 | 68,32840 Kč | 1 708,21 Kč |
| 100 | 61,88490 Kč | 6 188,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,81284 Kč | 14 703,21 Kč |
| 500 | 56,96088 Kč | 28 480,44 Kč |
| 750 | 56,03397 Kč | 42 025,48 Kč |
| 1 250 | 55,00651 Kč | 68 758,14 Kč |
| 1 750 | 54,40607 Kč | 95 210,62 Kč |
| 2 500 | 53,82856 Kč | 134 571,40 Kč |
| Unit Price without VAT: | 97,67000 Kč |
|---|---|
| Unit Price with VAT: | 118,18070 Kč |








