
AD8553ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8553ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8553ARMZ |
Description | IC INST AMP 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8553ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 400 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,61000 Kč | 120,61 Kč |
| 10 | 79,15400 Kč | 791,54 Kč |
| 50 | 61,74020 Kč | 3 087,01 Kč |
| 100 | 56,18270 Kč | 5 618,27 Kč |
| 250 | 50,19532 Kč | 12 548,83 Kč |
| 500 | 46,51214 Kč | 23 256,07 Kč |
| 1 000 | 45,30525 Kč | 45 305,25 Kč |
| Unit Price without VAT: | 120,61000 Kč |
|---|---|
| Unit Price with VAT: | 145,93810 Kč |


