



STL56N3LLH5 | |
|---|---|
DigiKey Part Number | 497-11849-2-ND - Tape & Reel (TR) 497-11849-1-ND - Cut Tape (CT) 497-11849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL56N3LLH5 |
Description | MOSFET N-CH 30V 56A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 56A (Tc) 62.5W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL56N3LLH5 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Series | Vgs (Max) +22V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6414A | Alpha & Omega Semiconductor Inc. | 19 504 | 785-1226-1-ND | 0,71000 Kč | Similar |
| BSC090N03LSGATMA1 | Infineon Technologies | 4 999 | BSC090N03LSGATMA1CT-ND | 0,88000 Kč | Similar |
| BSC100N03MSGATMA1 | Infineon Technologies | 4 | BSC100N03MSGATMA1CT-ND | 0,96000 Kč | Similar |
| CSD17302Q5A | Texas Instruments | 17 938 | 296-25854-1-ND | 1,51000 Kč | Similar |
| CSD17307Q5A | Texas Instruments | 169 566 | 296-25857-1-ND | 1,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 100 | 12,68910 Kč | 1 268,91 Kč |
| 500 | 9,90560 Kč | 4 952,80 Kč |
| 1 000 | 9,00940 Kč | 9 009,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87138 Kč | 23 614,14 Kč |
| 6 000 | 7,29863 Kč | 43 791,78 Kč |
| 9 000 | 7,00687 Kč | 63 061,83 Kč |
| 15 000 | 6,67911 Kč | 100 186,65 Kč |
| 21 000 | 6,48512 Kč | 136 187,52 Kč |
| 30 000 | 6,43064 Kč | 192 919,20 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

