Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STL15DN4F5 | |
|---|---|
DigiKey Part Number | 497-10782-2-ND - Tape & Reel (TR) 497-10782-1-ND - Cut Tape (CT) 497-10782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL15DN4F5 |
Description | MOSFET 2N-CH 40V 60A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A 60W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL15DN4F5 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer STMicroelectronics | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1550pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 60W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 60A | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 9mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6884 | Alpha & Omega Semiconductor Inc. | 0 | AON6884-ND | 13,09645 Kč | Similar |
| AON6884L | Alpha & Omega Semiconductor Inc. | 0 | AON6884L-ND | 10,83287 Kč | Similar |
| IPG20N04S409ATMA1 | Infineon Technologies | 0 | 448-IPG20N04S409ATMA1TR-ND | 0,00000 Kč | Similar |
| IPG20N04S4L08AATMA1 | Infineon Technologies | 3 925 | 448-IPG20N04S4L08AATMA1CT-ND | 45,36000 Kč | Similar |
| IPG20N04S4L11AATMA1 | Infineon Technologies | 0 | IPG20N04S4L11AATMA1CT-ND | 39,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 100 | 25,38030 Kč | 2 538,03 Kč |
| 500 | 20,38192 Kč | 10 190,96 Kč |
| 1 000 | 18,95489 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,73667 Kč | 50 210,01 Kč |
| 6 000 | 15,71126 Kč | 94 267,56 Kč |
| 9 000 | 15,48603 Kč | 139 374,27 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |









