Similar

IPG20N04S4L11AATMA1 | |
|---|---|
DigiKey Part Number | IPG20N04S4L11AATMA1TR-ND - Tape & Reel (TR) IPG20N04S4L11AATMA1CT-ND - Cut Tape (CT) IPG20N04S4L11AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S4L11AATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 41W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S4L11AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990pF @ 25V | |
Power - Max | 41W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 100 | 15,71280 Kč | 1 571,28 Kč |
| 500 | 12,40646 Kč | 6 203,23 Kč |
| 1 000 | 11,34291 Kč | 11 342,91 Kč |
| 2 000 | 11,27981 Kč | 22 559,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,48047 Kč | 47 402,35 Kč |
| 10 000 | 9,21550 Kč | 92 155,00 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




