
NP30N04QUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP30N04QUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP30N04QUK-E1-AYCT-ND - Cut Tape (CT) 559-NP30N04QUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP30N04QUK-E1-AY |
Description | MOSFET 2N-CH 40V 30A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 1W (Ta), 59W (Tc) Surface Mount 8-HSON (5x5.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41nC @ 10V |
Manufacturer Renesas Electronics Corporation | Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1W (Ta), 59W (Tc) |
Part Status Active | Operating Temperature 175°C |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Package / Case 8-PowerLDFN |
Rds On (Max) @ Id, Vgs 8mOhm @ 15A, 10V | Supplier Device Package 8-HSON (5x5.4) |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 51,67600 Kč | 516,76 Kč |
| 100 | 36,05360 Kč | 3 605,36 Kč |
| 500 | 29,37830 Kč | 14 689,15 Kč |
| 1 000 | 27,23357 Kč | 27 233,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,49127 Kč | 73 728,18 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

