Similar
Similar
Similar
Similar
Similar

AON6884 | |
|---|---|
DigiKey Part Number | AON6884-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6884 |
Description | MOSFET 2N-CH 40V 9A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A 1.6W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950pF @ 20V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,08610 Kč | 36 258,30 Kč |
| 6 000 | 11,28678 Kč | 67 720,68 Kč |
| 9 000 | 10,87974 Kč | 97 917,66 Kč |
| 15 000 | 10,63024 Kč | 159 453,60 Kč |
| Unit Price without VAT: | 12,08610 Kč |
|---|---|
| Unit Price with VAT: | 14,62418 Kč |








