
AON6884L | |
|---|---|
DigiKey Part Number | AON6884L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6884L |
Description | MOSFET 2N-CH 40V 34A 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 34A (Tc) 21W Surface Mount 8-DFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 34A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950pF @ 20V | |
Power - Max | 21W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,27110 Kč | 30 813,30 Kč |
| 6 000 | 9,56627 Kč | 57 397,62 Kč |
| 9 000 | 9,20730 Kč | 82 865,70 Kč |
| 15 000 | 8,80417 Kč | 132 062,55 Kč |
| 21 000 | 8,79291 Kč | 184 651,11 Kč |
| Unit Price without VAT: | 10,27110 Kč |
|---|---|
| Unit Price with VAT: | 12,42803 Kč |


