Parametric Equivalent

PJQ5846_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5846_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5846_R2_00001 |
Description | MOSFET 2N-CH 40V 9.5A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9.5A (Ta), 40A (Tc) 1.7W (Ta), 32W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A (Ta), 40A (Tc) | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1258pF @ 25V | |
Power - Max | 1.7W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | DFN5060B-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,06141 Kč | 27 184,23 Kč |
| 6 000 | 8,43150 Kč | 50 589,00 Kč |
| 9 000 | 8,21887 Kč | 73 969,83 Kč |
| Unit Price without VAT: | 9,06141 Kč |
|---|---|
| Unit Price with VAT: | 10,96431 Kč |


