
IPG20N04S4L08AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N04S4L08AATMA1TR-ND - Tape & Reel (TR) 448-IPG20N04S4L08AATMA1CT-ND - Cut Tape (CT) 448-IPG20N04S4L08AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S4L08AATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 54W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S4L08AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 22µA | |
Gate Charge (Qg) (Max) @ Vgs | 39nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3050pF @ 25V | |
Power - Max | 54W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 100 | 19,61420 Kč | 1 961,42 Kč |
| 500 | 15,58430 Kč | 7 792,15 Kč |
| 1 000 | 14,28872 Kč | 14 288,72 Kč |
| 2 000 | 13,71180 Kč | 27 423,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,02047 Kč | 60 102,35 Kč |
| 10 000 | 11,29249 Kč | 112 924,90 Kč |
| 15 000 | 11,20243 Kč | 168 036,45 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




