
STEVAL-ISA172V2 | |
|---|---|
DigiKey Part Number | 497-16570-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA172V2 |
Description | EVAL BOARD STM32F334C8 VIPER27 |
Customer Reference | |
Detailed Description | STM32F334C8, VIPer27 - 1 Non-Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 2kW | |
Voltage - Output | 48V or 52V | |
Current - Output | 42A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | STM32F334C8, VIPer27 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 362,63000 Kč | 14 362,63 Kč |
| Unit Price without VAT: | 14 362,63000 Kč |
|---|---|
| Unit Price with VAT: | 17 378,78230 Kč |






