



STM32F334R8T7 | |
|---|---|
DigiKey Part Number | 497-18933-ND |
Manufacturer | |
Manufacturer Product Number | STM32F334R8T7 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F334R8T7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 $ | 7,51 $ |
| 10 | 5,79800 $ | 57,98 $ |
| 25 | 5,36920 $ | 134,23 $ |
| 160 | 4,77519 $ | 764,03 $ |
| 320 | 4,62159 $ | 1 478,91 $ |
| 640 | 4,49517 $ | 2 876,91 $ |
| 1 120 | 4,40964 $ | 4 938,80 $ |
| Unit Price without VAT: | 7,51000 $ |
|---|---|
| Unit Price with VAT: | 9,08710 $ |



















